Low

ANALOG DEVICES  AD7441BRMZ  Analog to Digital Converter, 10 bit, 1 MSPS, Single, 2.7 V, 5.25 V, MSOP

ANALOG DEVICES AD7441BRMZ
Manufacturer Part No:
AD7441BRMZ
Newark Part No.:
39Y2812
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD7441BRMZ is a 10-bit high speed low power single-supply successive approximation Analog-to-digital Converter (ADC) that features a pseudo differential analog input. This operates from a single 2.7 to 5.25V power supply and achieves very low power dis...
  • Pseudo differential analog input
  • Flexible power/serial clock speed management
  • No pipeline delays
  • High speed serial interface - SPI™/QSPI™/MICROWIRE™/DSP compatible
  • Power-down mode - 1μA maximum

 

Product Information

Resolution (Bits):
10bit
Sampling Rate:
1MSPS
Supply Voltage Type:
Single
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
MSOP
No. of Pins:
8Pins
Input Channel Type:
Pseudo Differential
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 10-Bit SAR ADCs
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Automation & Process Control;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products