Low

ANALOG DEVICES  AD7417ARZ  Temperature Sensor IC, Digital, ± 2°C, -55 °C, +125 °C, SOIC, 16 Pins

ANALOG DEVICES AD7417ARZ
Manufacturer Part No:
AD7417ARZ
Newark Part No.:
19M1189
Product Range
AD7417 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD7417 series 10-bit 4-channel Analogue to Digital Converer (ADC) with an on-chip temperature sensor. The devices contain a 15μs successive approximation converter, a 5-channel multiplexer, a temperature sensor, a clock oscillator, a track-and-hold and a reference (2.5V). The temperature sensor on the parts can be accessed via multiplexer Channel 0. On-chip registers can be programmed with high and low temperature limits and an open-drain over-temperature indicator (OTI) output is provided, which becomes active when a programmed limit is exceeded. A configuration register allows programming of the sense of the OTI output (active high or active low) and its operating mode (comparator or interrupt). A programmable fault queue counter allows the number of out-of-limit measurements that must occur before triggering the OTI output to be set to prevent spurious triggering of the OTI output in noisy environments.
  • On-chip track-and-hold
  • Automatic power-down at the end of a conversion
  • I²C-compatible serial interface selectable serial bus address allows connection up to 8

Product Information

IC Output Type:
Digital
Sensing Accuracy Range:
± 2°C
Sensing Temperature Min:
-55°C
Sensing Temperature Max:
+125°C
Sensor Case Style:
SOIC
No. of Pins:
16Pins
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
AD7417 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation
  • Automation & Process Control
  • Industrial
  • Computers & Computer Peripherals
  • Automotive
  • Consumer Electronics

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products