Low

ANALOG DEVICES  AD7417ARUZ  Temperature Sensor IC, Digital, ± 2°C, -40 °C, 125 °C, TSSOP, 16 Pins

ANALOG DEVICES AD7417ARUZ
Manufacturer Part No:
AD7417ARUZ
Newark Part No.:
59K4792
Product Range
AD7417 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD7417 series 10-bit 4-channel Analogue to Digital Converer (ADC) with an on-chip temperature sensor. The devices contain a 15μs successive approximation converter, a 5-channel multiplexer, a temperature sensor, a clock oscillator, a track-and-hold and...
  • On-chip track-and-hold
  • Automatic power-down at the end of a conversion
  • I²C-compatible serial interface selectable serial bus address allows connection up to 8

 

Product Information

IC Output Type:
Digital
Sensing Accuracy Range:
± 2°C
Sensing Temperature Min:
-40°C
Sensing Temperature Max:
125°C
Sensor Case Style:
TSSOP
No. of Pins:
16Pins
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
AD7417 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Automation & Process Control;
  • Industrial;
  • Computers & Computer Peripherals;
  • Automotive;
  • Consumer Electronics

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Temperature Sensor IC, Digital, 2 C, -40 C, 125 C, TSSOP, 16

ANALOG DEVICES

42:  in stock

Price for: Each

1+ $6.86 10+ $6.17 25+ $5.62 50+ $5.24 More pricing

Buy
AD7417ARUZ-REEL

IC,Data Acquisition System,4-CHANNEL,10-BIT,TSSOP,16PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

2500+ $4.04

Buy
AD7417ARU-REEL

IC,Data Acquisition System,4-CHANNEL,10-BIT,TSSOP,16PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

2500+ $4.02

Buy

Associated Products

Similar Products