Low

ANALOG DEVICES  AD7416ARMZ  Temperature Sensor IC, Digital, ± 2°C, -40 °C, +125 °C, MSOP, 8 Pins

ANALOG DEVICES AD7416ARMZ
Manufacturer Part No:
AD7416ARMZ
Newark Part No.:
59K4786
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD7416ARMZ is a Temperature Monitoring Sensor which has programmable on-chip registers with high and low temperature limits and an open-drain over-temperature indicator (OTI) output is provided, which becomes active when a programmed limit is exceeded....
  • On-chip track-and-hold
  • Automatic power-down at the end of a conversion
  • I²C-compatible serial interface selectable serial bus address allows connection up to 8

 

Product Information

IC Output Type:
Digital
Sensing Accuracy Range:
± 2°C
Sensing Temperature Min:
-40°C
Sensing Temperature Max:
+125°C
Sensor Case Style:
MSOP
No. of Pins:
8Pins
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Medical;
  • Avionics;
  • Automation & Process Control;
  • Sensing & Instrumentation;
  • Test & Measurement

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AD7416ARMZ-REEL7

IC,TEMPERATURE SENSOR,TSSOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

1000+ $1.39 2000+ $1.32

Buy

Associated Products

Similar Products