Low

ANALOG DEVICES  AD7415ARTZ-0500RL7  Temperature Sensor IC, Digital, ± 0.5°C, -40 °C, +125 °C, SOT-23, 5 Pins

ANALOG DEVICES AD7415ARTZ-0500RL7
Manufacturer Part No:
AD7415ARTZ-0500RL7
Newark Part No.:
19M8840
Product Range
AD7415 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD7415ARTZ-0500RL7 is a Digital Output Temperature Sensor that provides a 2-wire serial interface that is compatible with SMBus and I²C interface. It contains a band gap temperature sensor, a 10-bit ADC to monitor and digitize the temperature reading to a resolution of 0.25°C. The parts come in four versions and all versions give the possibility of eight different I²C addresses. The AD7415's supply voltage, low supply current and serial interface make it ideal for a variety of applications including personal computers, office equipment, cellular phones and domestic appliances.
  • 10-bit Temperature-to-digital converter
  • 3μA Power-down current
  • 29μs Typical temperature conversion time
  • Pin selectable addressing via AS
  • 2 Versions allow 6 I²C addresses
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

IC Output Type:
Digital
Sensing Accuracy Range:
± 0.5°C
Sensing Temperature Min:
-40°C
Sensing Temperature Max:
+125°C
Sensor Case Style:
SOT-23
No. of Pins:
5Pins
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Packaging:
Cut Tape
Product Range:
AD7415 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals;
  • Automation & Process Control;
  • Communications & Networking

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Temperature Sensor IC, Digital, ± 0.5°C, -40 °C, +125 °C, SOT-23, 5 Pins

ANALOG DEVICES

500 in stock

Price for: Each (Supplied on Full Reel)

1+ $1.50 500+ $1.50 1000+ $1.29 2000+ $1.28 More pricing

Buy

Associated Products

Similar Products