Low

AD7414ARTZ-1REEL7 - 

Temperature Sensor IC, Digital, ± 2°C, -40 °C, 125 °C, SOT-23, 6 Pins

AD7414ARTZ-1REEL7 - Temperature Sensor IC, Digital, ± 2°C, -40 °C, 125 °C, SOT-23, 6 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD7414ARTZ-1REEL7
Newark Part No.:
67W3171
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD7414ARTZ-1REEL7 is a Digital Temperature Monitoring Systems which contains a band gap temperature sensor and a 10-bit ADC to monitor and digitize the temperature reading to a resolution of 0.25°C.The device provide a 2-wire serial interface that is compatible with SMBus and I²C interfaces. The device provides a choice of three different SMBus addresses and give the possibility of eight different I²C addresses. In the device, on-chip registers can be programmed with high and low temperature limits and an open-drain over-temperature indicator output (ALERT) becomes active when a programmed limit is exceeded. A configuration register allows programming of the state of the ALERT output (active high or active low). This output can be used as an interrupt or as a SMBus alert.
  • 3μA Power-down current
  • Pin selectable addressing via AS
  • Over-temperature indicator
  • SMBus alert function
  • Allow 8 I²C addresses

Applications

Sensing & Instrumentation, Computers & Computer Peripherals, Consumer Electronics, Automotive, Signal Processing, Automation & Process Control

Product Information

:
Digital
:
± 2°C
:
-40°C
:
125°C
:
SOT-23
:
6Pins
:
2.7V
:
5.5V
:
Cut Tape
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Temperature Sensor IC, Digital, ± 0.5°C, -55 °C, +125 °C, SOT-23, 6 Pins

500 in stock
Add

MAXIM INTEGRATED PRODUCTS

Temperature Sensor IC, Precision, Open Drain, ± 1°C, -40 °C, 125 °C, QSOP, 20 Pins

20 in stock

MAXIM INTEGRATED PRODUCTS

DIGITAL THERMOMETER, 2DEG C, UMAX-8

969 in stock

Each (Supplied on Cut Tape)

1+ $4.30 10+ $4.06 25+ $3.24 50+ $3.08 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,292 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.04 $ 1.04
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.59
25 + $2.10
50 + $2.01
100 + $1.91
250 + $1.72
500 + $1.49
1000 + $1.26
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.