Low

ANALOG DEVICES  AD7414ARTZ-1REEL7  Temperature Sensor IC, Digital, ± 2°C, -40 °C, 125 °C, SOT-23, 6 Pins

ANALOG DEVICES AD7414ARTZ-1REEL7
Manufacturer Part No:
AD7414ARTZ-1REEL7
Newark Part No.:
12M8804
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

IC Output Type:
Digital
Sensing Accuracy Range:
± 2°C
Sensing Temperature Min:
-40°C
Sensing Temperature Max:
125°C
Sensor Case Style:
SOT-23
No. of Pins:
6Pins
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Similar Products