Low

ANALOG DEVICES  AD7414ARTZ-0500RL7  Temperature Sensor IC, Digital, ± 0.5°C, -40 °C, +125 °C, SOT-23, 6 Pins

ANALOG DEVICES AD7414ARTZ-0500RL7
Manufacturer Part No:
AD7414ARTZ-0500RL7
Newark Part No.:
19M8839
Product Range
AD7414 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD7414ARTZ-0500RL7 is a 10-bit Digital Temperature Sensor that provides a 2-wire serial interface that is compatible with SMBus and I²C interface. It contains a band gap temperature sensor, a 10-bit ADC to monitor and digitize the temperature reading t...
  • 10-bit Temperature-to-digital converter
  • 3μA Power-down current
  • 29μs Typical temperature conversion time
  • Pin selectable addressing via AS
  • Over-temperature indicator
  • SMBus alert function
  • 4 Versions allow 8 I²C addresses
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

IC Output Type:
Digital
Sensing Accuracy Range:
± 0.5°C
Sensing Temperature Min:
-40°C
Sensing Temperature Max:
+125°C
Sensor Case Style:
SOT-23
No. of Pins:
6Pins
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Packaging:
Cut Tape
Product Range:
AD7414 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals;
  • Automation & Process Control;
  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Temperature Sensor IC, Digital, ± 0.5°C, -40 °C, +125 °C, SOT-23, 6 Pins

ANALOG DEVICES

500 in stock

Price for: Each (Supplied on Full Reel)

500+ $1.50 1000+ $1.29 2000+ $1.28 3000+ $1.26 More pricing

Buy

Associated Products

Similar Products