Low

ANALOG DEVICES  AD7414ARMZ-0  Temperature Sensor IC, Digital, ± 0.5°C, -40 °C, 125 °C, MSOP, 8 Pins

ANALOG DEVICES AD7414ARMZ-0
Manufacturer Part No:
AD7414ARMZ-0
Newark Part No.:
12M8797
Product Range
AD7414 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD7414 series Digital Temperature Monitoring System contains a band gap temperature sensor and a 10-bit ADC to monitor and digitize the temperature reading to a resolution of 0.25°C.The device provide a 2-wire serial interface that is compatible with SMBus and I²C interfaces. The device provides a choice of three different SMBus addresses and give the possibility of eight different I²C addresses. In the device, on-chip registers can be programmed with high and low temperature limits and an open-drain over-temperature indicator output (ALERT) becomes active when a programmed limit is exceeded. A configuration register allows programming of the state of the ALERT output (active high or active low). This output can be used as an interrupt or as a SMBus alert.
  • 3μA Power-down current
  • Pin selectable addressing via AS
  • Over-temperature indicator
  • SMBus alert function
  • Allow 8 I²C addresses

 

Product Information

IC Output Type:
Digital
Sensing Accuracy Range:
± 0.5°C
Sensing Temperature Min:
-40°C
Sensing Temperature Max:
125°C
Sensor Case Style:
MSOP
No. of Pins:
8Pins
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Packaging:
Each
Product Range:
AD7414 Series
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Automation & Process Control;
  • Test & Measurement;
  • Computers & Computer Peripherals;
  • Commercial;
  • Consumer Electronics

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Similar Products