Low

ANALOG DEVICES  AD74111YRUZ  Audio Codec, Low Power, Mono, 1, 1, -40 °C, 105 °C, 48 kSPS

ANALOG DEVICES AD74111YRUZ
Manufacturer Part No:
AD74111YRUZ
Newark Part No.:
12M8794
Product Range
AD74111 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD74111YRUZ is a 2.5V Low Power 24-bit Sigma-Delta (Σ-Δ) Mono CODEC for general-purpose audio and voice applications. It features a multibit A/D conversion channel and a multibit D/A conversion channel. The ADC channel provides >67dB THD+N and the DAC channel provides >88dB THD+N, both over an audio signal bandwidth. It is particularly suitable for a variety of applications where mono input and output channels are required including audio sections of digital video camcorders, portable personal audio devices and telematic applications. Its high quality performance also makes it suitable for speech and telephony applications such as speech recognition and synthesis and modern feature phones. An on-chip reference voltage is included but can be powered down and bypassed by an external reference source if required. The AD74111 offers sampling rates that depending on MCLK selection and MCLK divider ratio range from 8kHz in the voice band range to 48kHz in the audio range.
  • Supports 8kHz to 48kHz sample rates
  • Programmable ADC gain
  • On-chip volume control for DAC channel
  • Software controllable clickless mute
  • Master clock prescaler for use with DSP master clocks
  • "Perfect Differential Linearity Restoration" for reduced idle tones and noise floor
  • Data directed scrambling DAC - Least sensitive to jitter performance
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

Audio CODEC Type:
Mono
No. of ADCs:
1
No. of DACs:
1
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Sampling Rate:
48kSPS
Audio IC Case Style:
TSSOP
No. of Pins:
16Pins
No. of Input Channels:
1Channels
No. of Output Channels:
1Channels
ADC / DAC Resolution:
24bit
ADCs / DACs Signal to Noise Ratio:
89dB
IC Interface Type:
Serial
Supply Voltage Range:
2.375V to 2.625V, 2.375V to 3.6V
Packaging:
Each
Product Range:
AD74111 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Imaging, Video & Vision;
  • Audio

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products