Low

ANALOG DEVICES  AD7376ARWZ50  Volatile Digital Potentiometer, 50 kohm, Single, SPI, ± 30%, 4.5 V

ANALOG DEVICES AD7376ARWZ50
Manufacturer Part No:
AD7376ARWZ50
Newark Part No.:
39Y2809
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD7376ARWZ50 is a single-channel high-performance Digital Potentiometer for use with high voltage DAC. It performs the same electronic adjustment function as mechanical potentiometers, variable resistors and trimmers with enhanced resolution, solid-sta...
  • Programmable preset
  • Less than 5μA power shutdown
  • iCMOS Process technology
  • 3-wire SPI-compatible serial data input
  • 0.006% Typical THD

 

Product Information

End To End Resistance:
50kohm
No. of Pots:
Single
Control Interface:
SPI
Track Taper:
Resistance Tolerance:
± 30%
Supply Voltage Min:
4.5V
Supply Voltage Max:
33V
Potentiometer IC Case Style:
WSOIC
No. of Pins:
16Pins
No. of Steps:
128
Temperature Coefficient:
-300ppm/°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
Single 128 -Tap Volatile Digital Pots
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Audio;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor