Low

AD736JNZ - 

RMS to DC Converter, Low Power, 0.3 %, 190 kHz, 0 °C, 70 °C, DIP, 8 Pins

AD736JNZ - RMS to DC Converter, Low Power, 0.3 %, 190 kHz, 0 °C, 70 °C, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD736JNZ
Newark Part No.:
59K4741
Product Range
AD736 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD736JNZ is a Low Power True RMS to DC Converter that is laser trimmed to provide a maximum error of ±0.3mV ±0.3% of reading with sine wave inputs. It maintains high accuracy while measuring a wide range of input waveforms, including variable duty-cycle pulses and triac (phase)-controlled sine waves. The small size of this converter make it suitable for upgrading the performance of non-rms precision rectifiers in many applications. Compared to these circuits, the AD736 offers higher accuracy at an equal or lower cost. The precision, monolithic true RMS to DC converter can compute the rms value of both AC and DC input voltages. It can also be operated as an AC-coupled device by adding one external capacitor. In this mode, this converter can resolve input signal levels of 100μV rms or less, despite variations in temperature or supply voltage. High accuracy is also maintained for input waveforms with crest factors of 1 to 3.
  • Converts an AC voltage waveform to a DC voltage and then converts to the true rms
  • High input impedance
  • Low input bias current
  • High accuracy
  • RMS conversion with signal crest factors up to 5
  • Low power
  • Buffered voltage output
  • No external trims needed for specified accuracy

Applications

Signal Processing

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
0.3%
:
190kHz
:
0°C
:
70°C
:
DIP
:
8Pins
:
2.8V
:
Each
:
AD736 Series
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,082 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$12.05 $ 12.05
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $12.05
10 + $10.94
25 + $10.28
50 + $9.90
100 + $8.90
250 + $8.22
500 + $7.73
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.