Low

AD736ARZ - 

RMS to DC Converter, Low Power, 0.3 %, 33 kHz, -40 °C, 85 °C, SOIC, 8 Pins

ANALOG DEVICES AD736ARZ

The actual product may differ from image shown

Manufacturer Part No:
AD736ARZ
Newark Part No.:
59K4732
Product Range
AD736 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD736ARZ is a Low Power True RMS to DC Converter that is laser trimmed to provide a maximum error of ±0.3mV ±0.3% of reading with sine wave inputs. It maintains high accuracy while measuring a wide range of input waveforms, including variable duty-cycle pulses and triac (phase)-controlled sine waves. The small size of this converter make it suitable for upgrading the performance of non-rms precision rectifiers in many applications. Compared to these circuits, the AD736 offers higher accuracy at an equal or lower cost. The precision, monolithic true RMS to DC converter can compute the rms value of both AC and DC input voltages. It can also be operated as an AC-coupled device by adding one external capacitor. In this mode, this converter can resolve input signal levels of 100μV rms or less, despite variations in temperature or supply voltage. High accuracy is also maintained for input waveforms with crest factors of 1 to 3.
  • Converts an AC voltage waveform to a DC voltage and then converts to the true rms
  • High input impedance
  • Low input bias current
  • High accuracy
  • RMS conversion with signal crest factors up to 5
  • Low power
  • Buffered voltage output
  • No external trims needed for specified accuracy

Applications

Signal Processing

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
0.3%
:
33kHz
:
-40°C
:
85°C
:
SOIC
:
8Pins
:
2.8V
:
Each
:
AD736 Series
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

1000+ $5.74 2000+ $5.46

Add

ANALOG DEVICES

RMS to DC Converter, Low Power, 0.3 %, 170 kHz, 0 °C, 70 °C, NSOIC, 8 Pins

11 in stock

Each

1+ $17.91 10+ $16.25 25+ $15.27 50+ $14.71 More Pricing...

Add

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 9/11/17

Contact me when back in stock

Alternatives Available

94T5626 - RMS to DC Converter, Low Power, 0.3 %, 170 kHz, -40 C, 85 C, SOIC, 8

19M0863 - RMS to DC Converter, Low Power, 0.3 %, 460 kHz, 0 °C, 70 °C, SOIC, 8 Pins

59K4733 - IC,RMS-to-DC Converter,BIPOLAR,SOP,8PIN

View all alternatives / recommendations
$10.24 $ 10.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.24
10 + $9.22
25 + $8.67
50 + $8.15
100 + $7.74
250 + $7.27
500 + $6.60
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.