Low

ANALOG DEVICES  AD736AQ  RMS to DC Converter, Low Power, 0.3 %, 460 kHz, -40 °C, 85 °C, DIP, 8 Pins

ANALOG DEVICES AD736AQ
Manufacturer Part No:
AD736AQ
Newark Part No.:
66F1826
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD736AQ is a low power/precision monolithic true RMS-to-DC converter maintains high accuracy while measuring a wide range of input waveforms, including variable duty-cycle pulses and triac (phase)-controlled sine waves. It is laser trimmed to provide a...
  • 1012Ω High input impedance
  • 25pA maximum Low input bias current
  • ±0.3mV ±0.3% of Reading high accuracy
  • RMS conversion with signal crest factors up to 5
  • 200µA maximum Supply current low power
  • Buffered voltage output
  • No external trims needed for specified accuracy

 

Product Information

Accuracy %:
0.3%
Bandwidth:
460kHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Digital IC Case:
DIP
No. of Pins:
8Pins
Supply Voltage Range:
± 5V to ± 16.5V
Packaging:
Each
Product Range:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
No
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.