Low

AD7356YRUZ - 

Analog to Digital Converter, 12 bit, 5 MSPS, Single, 2.25 V, 2.75 V, TSSOP

AD7356YRUZ - Analog to Digital Converter, 12 bit, 5 MSPS, Single, 2.25 V, 2.75 V, TSSOP

The actual product may differ from image shown

Manufacturer Part No:
AD7356YRUZ
Newark Part No.:
39Y2807
Product Range
Dual 12-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD7356YRUZ is a dual 12-bit high speed, low power, successive approximation Analog-to-digital Converter (ADC) that operates from a single 2.5V power supply and features throughput rates up to 5MSPS. The device contains two ADCs, each preceded by a low noise, wide bandwidth track-and-hold circuit that can handle input frequencies in excess of 110MHz. The conversion process and the data acquisition use standard control inputs allowing for easy interfacing to microprocessors or DSPs. The input signal is sampled on the falling edge of CS and a conversion is also initiated at this point. The conversion time is determined by the SCLK frequency. It uses advanced design techniques to achieve very low power dissipation at high throughput rates.
  • Simultaneous sampling
  • No conversion latency
  • Dual conversion with read
  • High speed serial interface - SPI™/QSPI™/MICROWIRE™/DSP compatible

Applications

Industrial, Sensing & Instrumentation, Automation & Process Control, Motor Drive & Control

Product Information

:
12bit
:
5MSPS
:
Single
:
2.25V
:
2.75V
:
TSSOP
:
16Pins
:
Differential, Single Ended
:
SPI
:
-40°C
:
125°C
:
Dual 12-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.