Low

ANALOG DEVICES  AD734BNZ  ANALOG MULTIPLIER, 450V/uS, 14 DIP

ANALOG DEVICES AD734BNZ
Technical Data Sheet (531.78KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Multipliers / Dividers:
1
No. of Amplifiers:
4 Amplifier
Supply Voltage Min:
8V
Supply Voltage Max:
16.5V
Slew Rate:
450V/µs
Digital IC Case:
DIP
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD734 Series
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products