Low

AD734AQ - 

Divider/Multiplier IC, 4 AMPs, 10 Hz to 10 MHz, 450 V/µs slew, 8 V to 16.5 V supply, DIP-14

AD734AQ - Divider/Multiplier IC, 4 AMPs, 10 Hz to 10 MHz, 450 V/µs slew, 8 V to 16.5 V supply, DIP-14

The actual product may differ from image shown

Manufacturer Part No:
AD734AQ
Newark Part No.:
92F8832
Product Range
AD734 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD734AQ is a quadrant high-performance Analogue Multiplier/Divider is pin compatible with the industry-standard AD534 and provides the transfer function W=XY/U. The AD734 provides a low impedance voltage output with a full power (20Vp-p) bandwidth of 10MHz. Total static error (scaling, offsets and nonlinearities combined) is 0.1% of full scale. Distortion is typically less than -80dBc and guaranteed. The low capacitance X, Y and Z inputs are fully differential. In most applications, no external components are required to define the function. The internal scaling (denominator) voltage, U, is 10V, derived from a buried-Zener voltage reference. A new feature provides the option of substituting an external denominator voltage, allowing the use of the AD734 as a two-quadrant divider with a 1000:1 denominator range and a signal bandwidth that remains.
  • Low distortion
  • Low noise
  • 0.1% Typical error high accuracy
  • 2MHz BW at gain of 100dB Direct division mode
  • 10MHz Full power bandwidth
  • 200ns Settling to 0.1% at full power
  • 450V/μs Slew rate

Applications

Signal Processing

Product Information

:
1
:
4 Amplifier
:
8V
:
16.5V
:
450V/µs
:
DIP
:
14Pins
:
-40°C
:
85°C
:
Each
:
AD734 Series
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Divider/Multiplier IC, 4 AMPs, 10MHz Small Signal BW, 20 V/µs slew, 8 V to 18 V supply, DIP-14

214 in stock
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$33.90 $ 33.90
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $33.90
5 + $32.75
10 + $31.58
25 + $30.07
50 + $28.98
100 + $27.43
250 + $25.35
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.