Low

AD734ANZ - 

Divider/Multiplier IC, 4 AMPs, 10 Hz to 10 MHz, 450 V/µs slew, 8 V to 16.5 V supply, DIP-14

AD734ANZ - Divider/Multiplier IC, 4 AMPs, 10 Hz to 10 MHz, 450 V/µs slew, 8 V to 16.5 V supply, DIP-14

The actual product may differ from image shown

Manufacturer Part No:
AD734ANZ
Newark Part No.:
59K4727
Product Range
AD734 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD734ANZ is a 10MHz 4-quadrant Multiplier/Divider that is pin compatible with the industry-standard AD534 and provides the transfer function W = XY/U. The AD734 provides a low impedance voltage output with a full power (20V p-p) bandwidth of 10MHz. Total static error (scaling, offsets and nonlinearities combined) is 0.1% of full scale. Distortion is typically less than -80dBc and guaranteed. The low capacitance X, Y and Z inputs are fully differential. In most applications, no external components are required to define the function. The internal scaling (denominator) voltage U is 10V derived from a buried-Zener voltage reference. A new feature provides the option of substituting an external denominator voltage, allowing the use of the AD734 as a two-quadrant divider with a 1000:1 denominator range and a signal bandwidth that remains 10MHz to a gain of 20dB, 2MHz at a gain of 40dB and 200kHz at a gain of 60dB, for a gain-bandwidth product of 200MHz.
  • High accuracy
  • 0.1% Typical error
  • High speed
  • 10MHz Full power bandwidth
  • 200ns Settling to 0.1% at full power
  • Low distortion
  • Low noise

Applications

Signal Processing, Sensing & Instrumentation

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
1
:
4 Amplifier
:
8V
:
16.5V
:
450V/µs
:
DIP
:
14Pins
:
-40°C
:
85°C
:
Each
:
AD734 Series
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$28.19 $ 28.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $31.32
5 + $30.27
10 + $29.18
25 + $27.78
50 + $26.78
100 + $25.34
250 + $23.43
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.