Low

ANALOG DEVICES  AD73311LARSZ  Audio Codec, Low Power, General Purpose, 1, 1, -40 °C, 105 °C, 64 kSPS

ANALOG DEVICES AD73311LARSZ
Manufacturer Part No:
AD73311LARSZ
Newark Part No.:
59K4715
Product Range
AD73311L Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Audio CODEC Type:
General Purpose
No. of ADCs:
1
No. of DACs:
1
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Sampling Rate:
64kSPS
Audio IC Case Style:
SSOP
No. of Pins:
20Pins
No. of Input Channels:
1Channels
No. of Output Channels:
1Channels
ADC / DAC Resolution:
16bit
ADCs / DACs Signal to Noise Ratio:
77dB
IC Interface Type:
Serial
Supply Voltage Range:
2.7V to 3.3V
Packaging:
Cut Tape
Product Range:
AD73311L Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor