Low

ANALOG DEVICES  AD73311LARSZ  AUDIO CODEC, 16BIT, 64KSPS, SSOP-20

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 49X9085
  • Manufacturer Part No AD73311LARSZ

Product Information


  • ADC / DAC Resolution: 16bit
  • ADCs / DACs Signal to Noise Ratio: 77dB
  • Audio CODEC Type: General Purpose
  • Audio IC Case Style: SSOP
  • IC Interface Type: Serial
  • MSL: MSL 3 - 168 hours
  • No. of ADCs: 1
  • No. of DACs: 1
  • No. of Input Channels: 1
  • No. of Output Channels: 1
  • No. of Pins: 20
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Jun-2014)
  • Sampling Rate: 64kSPS
  • Supply Voltage Range: 2.7V to 3.3V

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/2/15


Substitutes

  • 59K4715 - ANALOG DEVICES-AD73311LARSZ-AUDIO CODEC, 16BIT, 64KSPS, SSOP-20

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $6.82

Buy

Price

Quantity List Price
1 - 99 $6.82
100 - 249 $5.57
250 - 499 $5.11
500 - 999 $4.74
1000+ $4.46

ANALOG DEVICES-AD73311LARSZ-AUDIO CODEC, 16BIT, 64KSPS, SSOP-20;AUDIO CODEC, 16BIT, 64KSPS, SSOP-20; Audio CODEC Type:General Purpose; No. of ADCs:1; No. of DACs:1; No. of Input Channels:1; No. of Output Channels:1; Audio IC Case Style:SSOP; No. of Pins:20; ADC / DAC Resolution:16bit; ADCs / DACs;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
59K4715
AD73311LARSZ

AD73311LARSZ

ANALOG DEVICES

AUDIO CODEC, 16BIT, 64KSPS, SSOP-20

AUDIO CODEC, 16BIT, 64KSPS, SSOP-20; Audio CODEC Type:General Purpose; No. of ADCs:1; No. of DACs:1; No. of Input Channels:1; No. of Output Channels:1; Audio IC Case Style:SSOP; No. of Pins:20; ADC / DAC Resolution:16bit ;RoHS Compliant: Yes

  Write a Review | Ask a Question

20

1+ $5.73 10+ $5.16 25+ $4.69 50+ $4.36 more…

Buy
  • 20 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/26/15

Customers Also Bought