Low

ANALOG DEVICES  AD73311ARZ  SPEECH/TELEPHONY CODEC, SMD, 73311

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 31M4243
  • Manufacturer Part No AD73311ARZ

Product Information


  • ADC / DAC Resolution: 16bit
  • ADCs / DACs Signal to Noise Ratio: 75dB
  • Audio CODEC Type: General Purpose
  • Audio IC Case Style: SOIC
  • IC Interface Type: Serial
  • MSL: MSL 1 - Unlimited
  • No. of ADCs: 1
  • No. of DACs: 1
  • No. of Input Channels: 1
  • No. of Output Channels: 1
  • No. of Pins: 20
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Sampling Rate: 64kSPS
  • Supply Voltage Range: 2.7V to 5.5V

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 11 weeks


Substitutes

  • 19M0862 - ANALOG DEVICES-AD73311ARZ-IC, ANALOG FRONT END 16BIT 64KHZ SOIC-20

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $8.20

Buy

Price

Quantity List Price
1 - 24 $8.20
25 - 49 $7.45
50 - 99 $7.06
100 - 249 $6.82
250 - 499 $6.19
500 - 999 $5.68
1000 - 2499 $4.89
2500+ $4.77

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
19M0862
AD73311ARZ

AD73311ARZ

ANALOG DEVICES

IC, ANALOG FRONT END 16BIT 64KHZ SOIC-20

IC, ANALOG FRONT END 16BIT 64KHZ SOIC-20; Audio CODEC Type:Audio; No. of ADCs:1; No. of DACs:1; No. of Input Channels:1; No. of Output Channels:1; Audio IC Case Style:SOIC; No. of Pins:20; ADC / DAC Resolution:16bit; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

25+ $7.26 50+ $6.74 100+ $6.58 500+ $6.06 more…

Buy
    Supplier lead time 12 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought