Low

ANALOG DEVICES  AD7306ARZ  Transceiver, RS232 / RS422, 3 Drivers, 4.75 V to 5.25 V, SOIC-24

ANALOG DEVICES AD7306ARZ
Manufacturer Part No:
AD7306ARZ
Newark Part No.:
12M8747
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Device Type:
Transceiver
IC Interface Type:
RS232, RS422
No. of Drivers:
3Drivers
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Driver Case Style:
SOIC
No. of Pins:
24Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

AD7306AR

IC,LINE TRANSCEIVER,BICMOS,3 DRIVER,2 RCVR,SOP,24PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each

25+ $14.68 50+ $13.88 100+ $13.53 250+ $12.29 More pricing

Buy

Associated Products