Low

AD7304BRUZ - 

Digital to Analog Converter, Quad, 8 bit, Serial, 2.7V to 5.5V, TSSOP, 16 Pins

AD7304BRUZ - Digital to Analog Converter, Quad, 8 bit, Serial, 2.7V to 5.5V, TSSOP, 16 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD7304BRUZ
Newark Part No.:
39Y2803
Product Range
AD7304 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD7304BRUZ is a quad 8-bit Digital-to-analog Converter (DAC) operates from a single 3 to 5V supply or ±5V supplies. The reference input range includes both supply rails allowing for positive or negative full-scale output voltages. Operation is guaranteed over the supply voltage range of 2.7 to 5.5V, consuming less than 9mW from a 3V supply. The full-scale voltage output is determined by the external reference input voltage applied. It is doubled-buffered serial data interface offers high speed, 3-wire, SPI® and microcontroller-compatible inputs using data in (SDI), clock (CLK) and chip select (CS) pins. Additionally an internal power-on reset sets the output to zero scale. The double-buffered architecture allows all four input registers to be preloaded with new values, followed by an LDAC control strobe that copies all the new data into the DAC registers, thereby updating the analog output values.
  • Internal precision buffers swing rail-to-rail
  • Internal power-on reset
  • SPI serial interface-compatible
  • 40µA Power shutdown

Applications

Automotive, Sensing & Instrumentation

Product Information

:
8bit
:
-
:
Serial
:
2.7V to 5.5V
:
TSSOP
:
16Pins
:
SPI
:
-40°C
:
85°C
:
AD7304 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MAXIM INTEGRATED PRODUCTS

Digital to Analog Converter, Precision, 8 bit, Serial, 4.5V to 5.5V, WSOIC, 16 Pins

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $11.31 10+ $10.80 25+ $10.46 50+ $9.92 More Pricing...

Add

MAXIM INTEGRATED PRODUCTS

Digital to Analog Converter, Nonvolatile, 8 bit, Serial, 2.7V to 5.5V, QSOP, 16 Pins

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 4/8/19

Alternatives Available

73Y4719 - Digital to Analog Converter, Precision, 8 bit, Serial, 4.5V to 5.5V, WSOIC, 16 Pins

73Y4731 - Digital to Analog Converter, Nonvolatile, 8 bit, Serial, 2.7V to 5.5V, QSOP, 16 Pins

$9.05 $ 9.05
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.05
10 + $8.14
25 + $7.66
50 + $7.20
100 + $6.84
250 + $6.42
500 + $5.83
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.