Low

AD7278BUJZ-500RL7 - 

Analog to Digital Converter, 8 bit, 3 MSPS, Single, 2.35 V, 3.6 V, TSOT

AD7278BUJZ-500RL7 - Analog to Digital Converter, 8 bit, 3 MSPS, Single, 2.35 V, 3.6 V, TSOT

The actual product may differ from image shown

Manufacturer Part No:
AD7278BUJZ-500RL7
Newark Part No.:
39Y2802
Product Range
Single 8-Bit SAR ADCs
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD7278BUJZ-500RL7 is a 8-bit high speed low power successive approximation Analog-to-digital Converter (ADC) features throughput rates of up to 3MSPS. The parts contain a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 55MHz. The conversion process and data acquisition are controlled using CS and the serial clock, allowing the devices to interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS and the conversion is initiated at this point. There are no pipeline delays associated with the part. It uses advanced design techniques to achieve very low power dissipation at high throughput rates. This allows the widest dynamic input range to the ADC; therefore, the analog input range for the part is 0 to VDD. The conversion rate is determined by the SCLK.
  • Reference for the part is taken internally from VDD
  • Flexible power/serial clock speed management
  • High speed serial interface
  • SPI™/QSPI™/MICROWIRE™/DSP compatible

Applications

Automation & Process Control, Sensing & Instrumentation, Clock & Timing

Product Information

:
8bit
:
3MSPS
:
Single
:
2.35V
:
3.6V
:
TSOT
:
6Pins
:
Single Ended
:
Microwire, QSPI, SPI
:
-40°C
:
125°C
:
Single 8-Bit SAR ADCs
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

301 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 10/8/18
$6.04 $ 6.04
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.04
10 + $5.46
25 + $5.14
50 + $4.83
100 + $4.52
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.