Low

AD724JRZ - 

RGB TO NTSC/PAL ENCODER, 16-SOIC

AD724JRZ - RGB TO NTSC/PAL ENCODER, 16-SOIC

The actual product may differ from image shown

Manufacturer Part No:
AD724JRZ
Newark Part No.:
87H9975
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD724JRZ is a RGB to NTSC/PAL Encoder that converts red, green and blue colour component signals into their corresponding luminance (baseband amplitude) and chrominance (subcarrier amplitude and phase) signals in accordance with either NTSC or PAL standards. These two outputs are also combined to provide composite video output. All logical inputs are TTL, 3 and 5V CMOS compatible. The AD724 may be powered down when not in use. The AD724's on-chip oscillator generates the necessary subcarrier clock. The AD724 contains decoding logic to identify valid horizontal sync pulses for correct burst insertion. Delays in the U and V chroma filters are matched by an on-chip sampled-data delay line in the Y signal path. To prevent aliasing, a prefilter at 5MHz is included ahead of the delay line and a post-filter at 5MHz is added after the delay line to suppress harmonics in the output.
  • Accepts FSC Clock or Crystal or 4FSC Clock
  • Composite video and separate Y/C (S-Video) outputs
  • Luma and Chroma outputs are time aligned
  • Minimal external components
  • No external filters or delay lines required
  • Onboard DC clamp
  • Accepts either HSYNC and VSYNC or CSYNC
  • Phase lock to external subcarrier
  • Drives 75V reverse-terminated loads
  • Logic selectable NTSC or PAL Encoding modes

Applications

Signal Processing, Imaging, Video & Vision

Product Information

:
-
:
-
:
4.75V
:
5.25V
:
SOIC
:
16Pins
:
0°C
:
70°C
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

44 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$15.50 $ 15.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $15.50
10 + $14.06
25 + $13.21
50 + $12.73
100 + $11.44
250 + $10.57
500 + $9.94
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.