Low

ANALOG DEVICES  AD7247JNZ  Digital to Analog Converter, 12 bit, Parallel, ± 14.25V to ± 15.75V, DIP, 24 Pins

ANALOG DEVICES AD7247JNZ
Technical Data Sheet (392.58KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
12bit
Sampling Rate:
-
Input Channel Type:
Parallel
Supply Voltage Range:
± 14.25V to ± 15.75V
ADC / DAC Case Style:
DIP
No. of Pins:
24Pins
Data Interface:
Parallel
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD7247 Series
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products