Low

ANALOG DEVICES  AD7245AANZ  Digital to Analog Converter, 12 bit, Parallel, ± 10.8V to ± 16.5V, DIP, 24 Pins

ANALOG DEVICES AD7245AANZ
Manufacturer Part No:
AD7245AANZ
Newark Part No.:
59K4615
Product Range
AD7245 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD7245AANZ is a complete 12-bit voltage output Digital-to-analog Converter with output amplifier and Zener voltage reference on a monolithic CMOS chip. No external user trims are required to achieve full specified performance. It is an enhanced version of the industry standard DAC includes operation from 12 to 15V supplies, a ±1/2LSB linearity grade, faster interface times and better full scale and reference variations with VDD. It is microprocessor compatible with high speed data latches and double-buffered interface logic. The AD7245A accepts 12-bit parallel data that is loaded into the input latch on the rising edge of CS or WR. The AD7248A has an 8-bit-wide data bus with data loaded to the input latch in two write operations. For an asynchronous LDAC signal transfers data from the input latch to the DAC latch and updates the analog output. The AD7245A also has a CLR signal on the DAC latch which allows features such as power-on reset to be implemented.
  • Faster interface - 30ns typical data setup time
  • Single or dual supply operation
  • Low power - 65mW typical in single supply

 

Product Information

Resolution (Bits):
12bit
Sampling Rate:
-
Input Channel Type:
Parallel
Supply Voltage Range:
± 10.8V to ± 16.5V
ADC / DAC Case Style:
DIP
No. of Pins:
24Pins
Data Interface:
Parallel
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD7245 Series
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products