Low

AD7243ANZ - 

Digital to Analog Converter, 12 bit, 300 kSPS, Serial, ± 10.8V to ± 16.5V, DIP, 16 Pins

AD7243ANZ - Digital to Analog Converter, 12 bit, 300 kSPS, Serial, ± 10.8V to ± 16.5V, DIP, 16 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD7243ANZ
Newark Part No.:
59K4606
Product Range
AD7243 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD7243ANZ is a complete 12-bit voltage output Digital-to-analog Converter with output amplifier and Zener voltage reference on a monolithic CMOS chip. No external trims are required to achieve full specified performance. The output amplifier is capable of developing 10V across a 2kΩ load. The output voltage ranges with single supply operation are 0 to 5V or 0 to 10V, while an additional bipolar ±5V output range is available with dual supplies. The ranges are selected using the internal gain resistor. The data format is natural binary in both unipolar ranges, while either offset binary or twos complement format may be selected in the bipolar range. A CLR function is provided which sets the output to 0V in both unipolar ranges and in the twos complement bipolar range, while with offset binary data format, the output is set to -REFIN. This function is useful as a power-on reset as it allows the output to be set to a known voltage level.
  • Serial interface
  • Nonlinearity - 1/2LSB TMIN to TMAX
  • Low power dissipation - 100mW typical

Applications

Portable Devices, Automation & Process Control, Sensing & Instrumentation, Security

Product Information

:
12bit
:
300kSPS
:
Serial
:
± 10.8V to ± 16.5V
:
DIP
:
16Pins
:
4 Wire, Serial
:
-40°C
:
85°C
:
Each
:
AD7243 Series
:
-
:
Yes
:
MSL 5 - 48 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$20.28 $ 20.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $20.28
10 + $18.40
25 + $17.29
50 + $16.66
100 + $14.98
250 + $13.83
500 + $13.01
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.