Low

AD7237JNZ - 

Digital to Analog Converter, 12 bit, 125 kSPS, Parallel, ± 14.25V to ± 15.75V, DIP, 24 Pins

AD7237JNZ - Digital to Analog Converter, 12 bit, 125 kSPS, Parallel, ± 14.25V to ± 15.75V, DIP, 24 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD7237JNZ
Newark Part No.:
19M0851
Product Range
AD7237 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD7237JNZ is a dual 12-bit complete Digital-to-analog Converter (DAC) with output amplifiers and Zener voltage reference on a monolithic CMOS chip. No external user trims are required to achieve full specified performance. It is microprocessor compatible, with high speed data latches and interface logic. The AD7237 has a double buffered interface structure and an 8-bit wide data bus with data loaded to the respective input latch in two write operations. An asynchronous LDAC signal on the AD7237A updates the DAC latches and analog outputs. A REF OUT/REF IN function is provided which allows either the on-chip 5V reference or an external reference to be used as a reference voltage for the part. The output amplifiers are capable of developing 10V across a 2kΩ load to GND. It is fabricated in linear compatible CMOS (LC²MOS), an advanced, mixed technology process that combines precision bipolar circuits with low power CMOS logic.
  • On-chip voltage reference
  • Output amplifiers
  • Reference buffer amplifiers
  • Parallel loading structure
  • Low power - 165mW typical in single supply

Applications

Automation & Process Control, Sensing & Instrumentation

Product Information

:
12bit
:
125kSPS
:
Parallel
:
± 14.25V to ± 15.75V
:
DIP
:
24Pins
:
Parallel
:
-40°C
:
85°C
:
AD7237 Series
:
-
:
Yes
:
MSL 5 - 48 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$41.81 $ 41.81
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $41.81
5 + $40.60
10 + $39.28
25 + $37.40
50 + $35.73
100 + $34.20
250 + $31.82
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.