Low

ANALOG DEVICES  AD7237AARZ  Digital to Analog Converter, Dual, 12 bit, ± 10.8V to ± 16.5V, SOIC, 24 Pins

ANALOG DEVICES AD7237AARZ
Technical Data Sheet (392.58KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
12bit
Sampling Rate:
-
Input Channel Type:
-
Supply Voltage Range:
± 10.8V to ± 16.5V
ADC / DAC Case Style:
SOIC
No. of Pins:
24Pins
Data Interface:
Parallel
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD7237 Series
Automotive Qualifications Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
RoHS Compliant:
Yes
Authorized Distributor

Associated Products