Low

AD7228ABRZ - 

Digital to Analog Converter, Octal, 8 bit, Parallel, 10.8V to 16.5V, -4.5V to -5.5V, WSOIC, 24 Pins

AD7228ABRZ - Digital to Analog Converter, Octal, 8 bit, Parallel, 10.8V to 16.5V, -4.5V to -5.5V, WSOIC, 24 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD7228ABRZ
Newark Part No.:
39Y2795
Product Range
AD7228A Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD7228ABRZ is an 8-bit voltage-mode Digital-to-analog Converter with output buffer amplifiers and interface logic on a single monolithic chip. No external trims are required to achieve full specified performance for the part. Specified performance is guaranteed for input reference voltages from 2 to 10V when using dual supplies. The part is also specified for single supply 15V operation using a reference of 10V and single supply 5V operation using a reference of 1.23V. Data is transferred into the data latches through a common 8-bit TTL/CMOS (5V) compatible input port. Address inputs A0, A1 and A2 determine which latch is loaded when WR goes low. The control logic is speed compatible with most 8-bit microprocessors. It is fabricated on an all ion-implanted, high-speed, linear compatible CMOS (LC2 MOS) process which has been specifically developed to integrate high-speed digital logic circuits and precision analog circuits on the same chip.
  • µP Compatible (95ns WR pulse)
  • No user trims required

Applications

Automation & Process Control, Sensing & Instrumentation

Product Information

:
8bit
:
-
:
Parallel
:
10.8V to 16.5V, -4.5V to -5.5V
:
WSOIC
:
24Pins
:
-
:
-40°C
:
85°C
:
Each
:
AD7228A Series
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 1/14/19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.