Low

AD7226KNZ - 

Digital to Analog Converter, 8 bit, 143 kSPS, Parallel, 11.4V to 16.5V, 14.25V to 15.75V, DIP

AD7226KNZ - Digital to Analog Converter, 8 bit, 143 kSPS, Parallel, 11.4V to 16.5V, 14.25V to 15.75V, DIP

The actual product may differ from image shown

Manufacturer Part No:
AD7226KNZ
Newark Part No.:
59K4578
Product Range
AD7226 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD7226KNZ is an 8-bit voltage-output Digital-to-analog Converter with output buffer amplifiers and interface logic on a single monolithic chip. No external trims are required to achieve full specified performance for the part. Data is transferred into one of these data latches through a common 8-bit TTL/CMOS (5V) compatible input port. Control inputs A0 and A1 determine which DAC is loaded when WR goes low. The control logic is speed-compatible with most 8-bit microprocessors. The amplifier offset is laser-trimmed during manufacture, thereby eliminating any requirement for offset nulling. Specified performance is guaranteed for input reference voltages from 2 to 12.5V with dual supplies. It is fabricated in an all ion-implanted high speed Linear Compatible CMOS process, which has been specifically developed to allow high speed digital logic circuits and precision analog circuits to be integrated on the same chip.
  • Microprocessor-compatible
  • TTL/CMOS-compatible
  • No user trims
  • Extended temperature range operation
  • Single supply operation possible

Applications

Automation & Process Control, Sensing & Instrumentation, Test & Measurement

Product Information

:
8bit
:
143kSPS
:
Parallel
:
11.4V to 16.5V, 14.25V to 15.75V
:
DIP
:
20Pins
:
Parallel
:
-40°C
:
85°C
:
Each
:
AD7226 Series
:
-
:
Yes
:
MSL 5 - 48 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

83 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$44.58 $ 44.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $44.58
5 + $43.29
10 + $41.88
25 + $39.87
50 + $38.10
100 + $36.47
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.