Low

ANALOG DEVICES  AD7224KNZ  Digital to Analog Converter, 8 bit, 143 kSPS, Parallel

ANALOG DEVICES AD7224KNZ
Manufacturer Part No:
AD7224KNZ
Newark Part No.:
59K4564
Product Range
AD7224 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD7224KNZ is a precision 8-bit voltage-output Digital-to-analog Converter with output amplifier and double buffered interface logic on a monolithic CMOS chip. No external trims are required to achieve full specified performance for the part. The double buffered interface logic consists of two 8-bit registers-an input register and a DAC register. Only the data held in the DAC registers determines the analog output of the converter. The double buffering allows simultaneous update in a system containing multiple AD7224. Both registers may be made transparent under control of three external lines, CS, WR and LDAC. With both registers transparent, the RESET line functions like a zero override, useful function for system calibration cycles. All logic inputs are TTL and CMOS (5V) level compatible and the control logic is speed compatible with most 8-bit microprocessors. Specified performance is guaranteed for input reference voltages from 2 to 12.5V when using dual supplies.
  • Low total unadjusted error - less than 1LSB over temperature
  • Extended temperature range operation
  • mP-compatible with double buffered inputs

Product Information

Resolution (Bits):
8bit
Sampling Rate:
143kSPS
Input Channel Type:
Parallel
Supply Voltage Range:
4.5V to 5.5V, 11.4V to 16.5V, 14.25V to 15.75V
ADC / DAC Case Style:
DIP
No. of Pins:
18Pins
Data Interface:
Parallel
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
AD7224 Series
Automotive Qualifications Standard:
-
MSL:
MSL 5 - 48 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control
  • Sensing & Instrumentation

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Digital to Analog Converter, 8 bit, 1.25 MSPS, Parallel, 4.5V to 16.5V, 11.4V to 16.5V, DIP

ANALOG DEVICES

21 in stock

Price for: Each

1+ $26.63 5+ $25.44 10+ $24.64 25+ $22.64 More pricing

Buy

Digital to Analog Converter, 12 bit, Parallel, ± 10.8V to ± 16.5V, DIP, 20 Pins

ANALOG DEVICES

0

Price for: Each

18+ $23.09 25+ $21.29 50+ $20.45 100+ $19.76 More pricing

Buy

Associated Products