Low

AD713JRZ-16 - 

Operational Amplifier, Quad, 4 Amplifier, 4 MHz, 20 V/µs, ± 4.5V to ± 18V, SOIC, 16 Pins

AD713JRZ-16 - Operational Amplifier, Quad, 4 Amplifier, 4 MHz, 20 V/µs, ± 4.5V to ± 18V, SOIC, 16 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD713JRZ-16
Newark Part No.:
59K4560
Product Range
AD713 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD713JRZ-16 is a precision high speed BiFET monolithic quad Operational Amplifier offers excellent DC characteristics plus rapid settling times, high slew rates and ample bandwidths. In addition, the AD713 provides the close matching AC and DC characteristics inherent to amplifiers sharing the same monolithic die. This feature, combined with its high DC precision, makes the AD713 suitable for use as a buffer amplifier for 12- or 14-bit DACs and ADCs. The AD713 low total harmonic distortion (THD) level of 0.0003% and very close matching AC characteristics make it an ideal amplifier for many demanding audio applications. The AD713 is internally compensated for stable operation at unity gain.
  • 1μs Settling to 0.01% for 10V step
  • 1.5mV Maximum offset voltage
  • 8μV/°C Typical drift
  • 150V/mV Minimum open-loop gain
  • 2μVp-p Typical noise, 0.1 to 10Hz

Applications

Signal Processing, Test & Measurement, Audio

Product Information

:
4 Amplifier
:
4MHz
:
20V/µs
:
± 4.5V to ± 18V
:
SOIC
:
16Pins
:
0°C
:
70°C
:
AD713 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

2500+ $0.308 5000+ $0.297 10000+ $0.286 15000+ $0.281 25000+ $0.275 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

24 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$12.62 $ 12.62
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $12.62
10 + $11.44
25 + $10.76
50 + $10.36
100 + $9.32
250 + $8.60
500 + $8.09
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.