Low

ANALOG DEVICES  AD713JNZ  Operational Amplifier, Quad, 4 Amplifier, 4 MHz, 20 V/µs, ± 4.5V to ± 18V, DIP, 14 Pins

ANALOG DEVICES AD713JNZ
Manufacturer Part No:
AD713JNZ
Newark Part No.:
59K4559
Product Range
AD713 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
4MHz
Slew Rate:
20V/µs
No. of Amplifiers:
Supply Voltage Range:
± 4.5V to ± 18V
Amplifier Case Style:
DIP
No. of Pins:
14Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
AD713 Series
Automotive Qualifications Standard:
-
MSL:
MSL 5 - 48 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products