Low

ANALOG DEVICES  AD713AQ  Operational Amplifier, Quad, 4 Amplifier, 4 MHz, 20 V/µs, ± 4.5V to ± 18V, DIP, 14 Pins

ANALOG DEVICES AD713AQ
Manufacturer Part No:
AD713AQ
Newark Part No.:
66F5831
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD713AQ is a precision high speed BiFET monolithic quad Operational Amplifier offers excellent DC characteristics plus rapid settling times, high slew rates and ample bandwidths. In addition, the AD713 provides the close matching AC and DC characteristics inherent to amplifiers sharing the same monolithic die. This feature, combined with its high DC precision, makes the AD713 suitable for use as a buffer amplifier for 12- or 14-bit DACs and ADCs. The AD713 low total harmonic distortion (THD) level of 0.0003% and very close matching AC characteristics make it an ideal amplifier for many demanding audio applications. The AD713 is internally compensated for stable operation at unity gain.
  • 1μs Settling to 0.01% for 10V step
  • 1.5mV Maximum offset voltage
  • 8μV/°C Typical drift
  • 150V/mV Minimum open-loop gain
  • 2μVp-p Typical noise, 0.1 to 10Hz

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
4MHz
Slew Rate:
20V/µs
No. of Amplifiers:
Supply Voltage Range:
± 4.5V to ± 18V
Amplifier Case Style:
DIP
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 5 - 48 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Signal Processing
  • Test & Measurement
  • Audio

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products