Low

ANALOG DEVICES  AD712JRZ  Operational Amplifier, Dual, 2 Amplifier, 4 MHz, 20 V/µs, ± 4.5V to ± 18V, SOIC, 8 Pins

ANALOG DEVICES AD712JRZ
ANALOG DEVICES AD712JRZ
Technical Data Sheet (464.39KB) EN See all Technical Docs

The actual product may differ from image shown

ANALOG DEVICES AD712JRZ
ANALOG DEVICES AD712JRZ

Product Overview

The AD712JRZ is a Precision High Speed BiFET Dual Operational Amplifier offering high performance at very modest prices. Its very low offset voltage and offset voltage drift are the results of advanced laser wafer trimming technology. These performance benefits allow the user to easily upgrade existing designs that use older precision BiFETs and bipolar operational amplifiers. The superior AC and DC performance of this operational amplifier makes it suitable for active filter applications. With a slew rate of 16V/μs and a settling time of 1μs to ±0.01%, the AD712 is ideal as a buffer for 12-bit digital-to-analogue converters (DACs) and analogue to digital converters (ADCs) and as a high speed integrator. The settling time is unmatched by any similar IC amplifier. The combination of excellent noise performance and low input current also makes it useful for photo diode preamps.
  • Settles to 0.01% in 1.0μs
  • 16V/μs Minimum slew rate
  • 3MHz Minimum unity gain bandwidth
  • Surface mount
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
4MHz
Slew Rate:
20V/µs
No. of Amplifiers:
Supply Voltage Range:
± 4.5V to ± 18V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
AD712 Series
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Dual, 2 Amplifier, 4 MHz, 20 V/µs, ± 4.5V to ± 18V, SOIC, 8 Pins

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

750+ $2.58 1500+ $2.08

Buy

Operational Amplifier, Dual, 2 Amplifier, 4 MHz, 20 V/µs, ± 4.5V to ± 18V, SOIC, 8 Pins

ANALOG DEVICES

50 in stock

Price for: Each

1+ $7.60 10+ $6.82 25+ $6.22 50+ $5.81 More pricing

Buy
AD712JRZ-REEL

IC,Operational Amplifier,DUAL,BIPOLAR/JFET,SOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

2500+ $2.08

Buy

Associated Products

Similar Products