Low

ANALOG DEVICES  AD712JNZ  Operational Amplifier, Dual, 2 Amplifier, 4 MHz, 20 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins

ANALOG DEVICES AD712JNZ
Technical Data Sheet (464.39KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD712JNZ is a Precision High Speed BiFET Dual Operational Amplifier offering high performance at very modest prices. Its very low offset voltage and offset voltage drift are the results of advanced laser wafer trimming technology. These performance benefits allow the user to easily upgrade existing designs that use older precision BiFETs and bipolar operational amplifiers. The superior AC and DC performance of this operational amplifier makes it suitable for active filter applications. With a slew rate of 16V/μs and a settling time of 1μs to ±0.01%, the AD712 is ideal as a buffer for 12-bit digital-to-analogue converters (DACs) and analogue to digital converters (ADCs) and as a high speed integrator. The settling time is unmatched by any similar IC amplifier. The combination of excellent noise performance and low input current also makes it useful for photo diode preamps.
  • Settles to 0.01% in 1.0μs
  • 16V/μs Minimum slew rate
  • 3MHz Minimum unity gain bandwidth
  • Through Hole
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
4MHz
Slew Rate:
20V/µs
No. of Amplifiers:
Supply Voltage Range:
± 4.5V to ± 18V
Amplifier Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
AD712 Series
Automotive Qualifications Standard:
-
MSL:
MSL 5 - 48 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 5 - 48 hours
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

IC, OP-AMP DUAL BIFET, TUBE50

ANALOG DEVICES

22:  in stock

Price for: Pack of 50

1+ $147.50 10+ $137.02 25+ $128.03 50+ $123.54 More pricing

Buy

Operational Amplifier, Dual, 2 Amplifier, 4 MHz, 20 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins

ANALOG DEVICES

35 in stock

Price for: Each

1+ $8.75 10+ $7.85 25+ $7.15 50+ $6.69 More pricing

Buy

Operational Amplifier, Dual, 2 Amplifier, 4 MHz, 15 V/µs, 10V to 36V, DIP, 8 Pins

TEXAS INSTRUMENTS

1,191 in stock

Price for: Each

1+ $1.45 10+ $1.24 100+ $0.954 500+ $0.843 More pricing

Buy

Associated Products

Similar Products