Low

AD712AQ - 

Operational Amplifier, Dual, 2 Amplifier, 4 MHz, 20 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins

AD712AQ - Operational Amplifier, Dual, 2 Amplifier, 4 MHz, 20 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD712AQ
Newark Part No.:
05F7274
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD712AQ is a Precision High Speed BiFET Dual Operational Amplifier offers high performance. Its very low offset voltage and offset voltage drift are the results of advanced laser wafer trimming technology. These performance benefits allow the user to easily upgrade existing designs that use older precision BiFETs and bipolar operational amplifiers. The superior AC and DC performance of this operational amplifier makes it suitable for active filter applications. With a slew rate of 16V/μs and a settling time of 1μs to ±0.01%, the AD712 is ideal as a buffer for 12-bit digital-to-analog converters (DACs) and analog to digital converters (ADCs) and as a high speed integrator. The settling time is unmatched by any similar IC amplifier. The combination of excellent noise performance and low input current also makes it useful for photo diode preamps. Common-mode rejection of 88dB and open-loop gain of 400V/mV ensures 12-bit performance even in high speed unity-gain buffer circuits.
  • Settles to 0.01% in 1.0μs
  • Surface mount

Applications

Signal Processing

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
2 Amplifier
:
4MHz
:
20V/µs
:
± 4.5V to ± 18V
:
DIP
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 5 - 48 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ANALOG DEVICES

OP-AMP, 4MHZ, 20V/US, DIP-8

5 in stock

Each

1+ $46.39 5+ $45.16 10+ $43.93 25+ $42.70 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

93 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$18.12 $ 18.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $18.12
10 + $16.44
25 + $15.45
50 + $14.88
100 + $13.38
250 + $12.36
500 + $11.62
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.