Low

AD711KNZ - 

Operational Amplifier, Single, 1 Amplifier, 4 MHz, 20 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins

AD711KNZ - Operational Amplifier, Single, 1 Amplifier, 4 MHz, 20 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD711KNZ
Newark Part No.:
59K4540
Product Range
AD711 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD711KNZ is a high speed BiFET Operational Amplifier offering high performance at very modest prices. Its very low offset voltage and offset voltage drift are the results of advanced laser wafer trimming technology. These performance benefits allow the user to easily upgrade existing designs that use older precision BiFETs and, in many cases, bipolar op amps. The superior AC and DC performance of op amp makes it suitable for active filter applications.
  • Enhanced replacement for the LF411 and TL081

Applications

Signal Processing

Product Information

:
1 Amplifier
:
4MHz
:
20V/µs
:
± 4.5V to ± 18V
:
DIP
:
8Pins
:
0°C
:
70°C
:
AD711 Series
:
-
:
Yes
:
MSL 5 - 48 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

656 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$7.00 $ 7.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $7.00
10 + $6.30
25 + $5.93
50 + $5.57
100 + $5.29
250 + $4.97
500 + $4.51
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.