Low

AD711JRZ - 

Operational Amplifier, Single, 1 Amplifier, 4 MHz, 20 V/µs, ± 4.5V to ± 18V, SOIC, 8 Pins

AD711JRZ - Operational Amplifier, Single, 1 Amplifier, 4 MHz, 20 V/µs, ± 4.5V to ± 18V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD711JRZ
Newark Part No.:
59K4539
Product Range
AD711 Series
Availability:
No Longer Manufactured

Product Information

:
1 Amplifier
:
4
:
20
:
± 4.5V to ± 18V
:
SOIC
:
8
:
0
:
70
:
Each
:
AD711 Series
:
-
:
Yes
:
MSL 1 - Unlimited
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AD711JRZ is an Universal Linear Variable Differential Transformer (LVDT) Signal Conditioner used in conjunction with LVDTs to convert transducer mechanical position to a unipolar or bipolar DC voltage with a high degree of accuracy and repeatability. All circuit functions are included on the chip. With the addition of a few external passive components to set frequency and gain, the AD698 converts the raw LVDT output to a scaled DC signal. The device will operate with half-bridge LVDTs, LVDTs connected in the series opposed configuration (4-wire) and RVDTs. This conditioner contains a low distortion sine wave oscillator to drive the LVDT primary. Two synchronous demodulation channels of the AD698 are used to detect primary and secondary amplitude. The part divides the output of the secondary by the amplitude of the primary and multiplies by a scale factor.
  • Settles to 0.01% in 1.0μs
  • 3MHz Minimum unity gain bandwidth
  • Surface mount

Applications

Signal Processing

Warnings

ESD sensitive device, take proper precaution while handling the device.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ANALOG DEVICES

Operational Amplifier, Single, 4 MHz, 1, 20 V/ s, 4.5V to 18V, SOIC, 8

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.