Low

AD711AQ - 

Operational Amplifier, Single, 1 Amplifier, 4 MHz, 20 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins

AD711AQ - Operational Amplifier, Single, 1 Amplifier, 4 MHz, 20 V/µs, ± 4.5V to ± 18V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD711AQ
Newark Part No.:
05F7255
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD711AQ is a precision high speed monolithic BiFET Operational Amplifier offering high-performance. Its very low offset voltage and offset voltage drift are the results of advanced laser wafer trimming technology. These performance benefits allow the user to easily upgrade existing designs that use older precision BiFETs and, in many cases, bipolar op amps. The superior AC and DC performance of this op amp makes it suitable for active filter applications. With a slew rate of 16V/ms and a settling time of 1ms to ±0.01%, the AD711 is ideal as a buffer for 12-bit D/A and A/D converters and as a high-speed integrator. The settling time is unmatched by any similar IC amplifier. The combination of excellent noise performance and low input current also make the AD711 useful for photo diode preamps. Common-mode rejection of 88dB and open loop gain of 400V/mV ensure 12-bit performance even in high-speed unity gain buffer circuits.
  • Enhanced replacement for LF411 and TL081
  • Settles to ±0.01% in 1.0μs
  • 200V/mV Minimum open-loop gain
  • 500mW Internal power dissipation

Applications

Signal Processing

Warnings

ESD sensitive device, electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

Product Information

:
1 Amplifier
:
4MHz
:
20V/µs
:
± 4.5V to ± 18V
:
DIP
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Not Currently Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.