Low

ANALOG DEVICES  AD708JNZ  Operational Amplifier, Dual, 2 Amplifier, 900 kHz, 0.3 V/µs, ± 3V to ± 18V, DIP, 8 Pins

ANALOG DEVICES AD708JNZ
Manufacturer Part No:
AD708JNZ
Newark Part No.:
59K4537
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD708JNZ is an Ultralow Offset Voltage Dual Operational Amplifier that offers excellent DC precision with maximum offset voltage and offset voltage drift of any dual bipolar operational amplifier. The matching specifications are among the best available in any dual operational amplifier. The high precision, dual monolithic operational amplifier provides 5V/μV minimum open-loop gain and guaranteed maximum input voltage noise of 350nV p-p (0.1 to 10Hz). All DC specifications show excellent stability over-temperature, with offset voltage drift typically 0.1μV/°C and input bias current drift of 25pA/°C maximum.
  • Very high DC precision
  • 30μV Maximum offset voltage
  • 0.3μV/°C Maximum offset voltage drift
  • 0.35μV p-p Maximum voltage noise (0.1 to 10Hz)
  • 130dB Minimum CMRR
  • 120dB Minimum PSRR
ESD sensitive device, take proper precaution while handling the device.

 

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
900kHz
Slew Rate:
0.3V/µs
No. of Amplifiers:
Supply Voltage Range:
± 3V to ± 18V
Amplifier Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 5 - 48 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Defence, Military & Aerospace

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Dual, 2 Amplifier, 900 kHz, 0.3 V/µs, ± 3V to ± 18V, DIP, 8 Pins

ANALOG DEVICES

138 in stock

Price for: Each

1+ $10.85 10+ $9.86 25+ $9.12 50+ $8.63 More pricing

Buy

Associated Products

Similar Products