Low

AD708BQ - 

Operational Amplifier, Dual, 2 Amplifier, 900 kHz, 0.3 V/µs, ± 3V to ± 18V, DIP, 8 Pins

AD708BQ - Operational Amplifier, Dual, 2 Amplifier, 900 kHz, 0.3 V/µs, ± 3V to ± 18V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD708BQ
Newark Part No.:
05F7251
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD708BQ is a very high precision monolithic dual Operational Amplifier offers excellent DC precision with the best available maximum offset voltage and offset voltage drift of any dual bipolar op-amp. In addition, the matching specifications are the best available in any dual op amp. The AD708 sets a new standard for dual precision op amps by providing 5V/µV minimum open loop gain and guaranteed maximum input voltage noise of 350nVp-p (0.1 to 10Hz). All DC specifications show excellent stability over temperature, with offset voltage drift typically 0.1µV/°C and input bias current drift of 25pA/°C maximum. Both CMRR (130dB minimum) and PSRR (120dB minimum) are an order of magnitude improved over any available single monolithic op amp except the AD707.
  • 30μV Maximum offset voltage
  • 0.3μV/°C Maximum offset voltage drift
  • 0.35μVp-p Maximum voltage noise (0.1 to 10Hz)
  • 5 million V/V Minimum open-loop gain
  • 130dB Minimum CMRR
  • 120dB Minimum PSRR

Applications

Industrial

Warnings

ESD sensitive device, electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

Product Information

:
2 Amplifier
:
900kHz
:
0.3V/µs
:
± 3V to ± 18V
:
DIP
:
8Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 5 - 48 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.6 V/µs, 3V to 32V, DIP, 8 Pins

394 in stock

Each

1+ $0.49 10+ $0.404

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

28 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$10.19 $ 10.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $18.60
10 + $16.88
25 + $15.86
50 + $15.28
100 + $13.74
250 + $12.69
500 + $11.93
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.