Low

ANALOG DEVICES  AD706JNZ  Operational Amplifier, Dual, 2 Amplifier, 800 kHz, 0.15 V/µs, ± 2V to ± 18V, DIP, 8 Pins

ANALOG DEVICES AD706JNZ
Manufacturer Part No:
AD706JNZ
Newark Part No.:
19M8833
Product Range
AD706 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
800kHz
Slew Rate:
0.15V/µs
No. of Amplifiers:
Supply Voltage Range:
± 2V to ± 18V
Amplifier Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
AD706 Series
Automotive Qualifications Standard:
-
MSL:
MSL 5 - 48 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products