Low

AD706ARZ - 

Operational Amplifier, Dual, 2 Amplifier, 800 kHz, 0.15 V/µs, ± 2V to ± 18V, SOIC, 8 Pins

AD706ARZ - Operational Amplifier, Dual, 2 Amplifier, 800 kHz, 0.15 V/µs, ± 2V to ± 18V, SOIC, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
AD706ARZ
Newark Part No.:
87H9963
Product Range
AD706 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD706ARZ is a picoampere input current dual bipolar Operational Amplifier that has the low input bias current of a JFET amplifier, but which offers a significantly lower IB drift over temperature. It utilizes superbeta bipolar input transistors to achieve picoampere input bias current levels (similar to FET input amplifiers at room temperature), while its IB typically only increases by 5x at 125°C (unlike a JFET amp, for which IB doubles every 10°C for a 1000x increase at 125°C). The AD706 also achieves the microvolt offset voltage and low noise characteristics of a precision bipolar input amplifier. Since it has <200pA of bias current, the AD706 does not require the commonly used balancing resistor. Furthermore, the current noise is only 50fA/√Hz, which makes this amplifier usable with very high source impedances. At 600μA maximum supply current (per amplifier), the AD706 is well suited for today’s high density boards.
  • High DC precision
  • 100μV Maximum offset voltage
  • 1.5μV/°C Maximum offset drift
  • 200pA Maximum input bias current
  • 0.5μVp-p at 0.1 to 10Hz Voltage noise
  • 750μA Supply current
  • 650mW Internal power dissipation
  • +0.7V Differential input voltage

Applications

Industrial, Sensing & Instrumentation

Warnings

ESD sensitive device, electrostatic charges as high as 4000V readily accumulate on the human body and test equipment and can discharge without detection.

Product Information

:
2 Amplifier
:
800kHz
:
0.15V/µs
:
± 2V to ± 18V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
Each
:
AD706 Series
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

87 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$6.10 $ 6.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.10
10 + $5.49
25 + $5.17
50 + $4.86
100 + $4.61
250 + $4.33
500 + $3.93
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.