Low

ANALOG DEVICES  AD704JNZ  Operational Amplifier, Quad, 4 Amplifier, 800 kHz, 0.15 V/µs, ± 2V to ± 18V, DIP, 14 Pins

ANALOG DEVICES AD704JNZ
Technical Data Sheet (330.24KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD704JNZ is a picoampere input current quad bipolar Operational Amplifier that has the low input bias current of a BiFET amplifier and offers a significantly lower IB drift over temperature. It uses superbeta bipolar input transistors to achieve picoampere input bias current levels (similar to FET input amplifiers at room temperature), while its IB typically increases only by 5x at 125°C (unlike a BiFET amp, for which IB doubles every 10°C, resulting in a 1000x increase at 125°C). In addition, the AD704 achieves 150μV offset voltage and the low noise characteristics of a precision bipolar input op amp. Because it has only 1/20 the input bias current of an OP07, the AD704 does not require the commonly used balancing resistor. Furthermore, the current noise is 1/5 that of the OP07, which makes the AD704 usable with much higher source impedances. The AD704 is better suited for today’s higher density circuit boards and battery-powered applications.
  • 150μV Maximum offset voltage
  • 1.5μV/°C Maximum offset voltage drift
  • 270pA Maximum input bias current
  • 0.5μVp-p Low noise
  • 0.1 to 10Hz Typical noise
  • 600μA Maximum supply current per amplifier

 

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
800kHz
Slew Rate:
0.15V/µs
No. of Amplifiers:
Supply Voltage Range:
± 2V to ± 18V
Amplifier Case Style:
DIP
No. of Pins:
14Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
AD704 Series
Automotive Qualifications Standard:
-
MSL:
MSL 5 - 48 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Automation & Process Control;
  • Test & Measurement;
  • Sensing & Instrumentation;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 5 - 48 hours
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Quad, 4 Amplifier, 500 kHz, 0.15 V/µs, ± 2V to ± 20V, DIP, 14 Pins

ANALOG DEVICES

32 in stock

Price for: Each

1+ $11.46 10+ $10.29 25+ $9.37 50+ $8.76 More pricing

Buy

Operational Amplifier, Quad, 4 Amplifier, 1.3 MHz, 0.7 V/µs, ± 2.5V to ± 15V, SOIC, 14 Pins

ANALOG DEVICES

216 in stock

Price for: Each

1+ $8.01 10+ $7.19 25+ $6.55 50+ $6.13 More pricing

Buy

Operational Amplifier, Quad, 4 Amplifier, 560 kHz, 0.48 V/µs, ± 2.5V to ± 15V, LFCSP, 16 Pins

ANALOG DEVICES

0

Price for: Each (Supplied on Cut Tape)

100+ $9.89

Buy

Operational Amplifier, Quad, 4 Amplifier, 560 kHz, 0.48 V/µs, 2V to 18V, LFCSP, 16 Pins

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

250+ $9.05 500+ $8.40 1250+ $7.76

Buy

Operational Amplifier, QUAD, 560 kHz, 4, 0.48 V/ s, 2.5V to 15V, TSSOP, 14

ANALOG DEVICES

176:  in stock

Price for: Each

1+ $9.10 10+ $8.20 25+ $7.46 50+ $6.92 More pricing

Buy

Associated Products

Similar Products