Low

ANALOG DEVICES  AD698APZ.  IC, LVDT SIGNAL COND, 28PLCC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ANALOG DEVICES
  • Newark Part No.: 15P0764
  • Manufacturer Part No AD698APZ.

Product Information


  • Audio Control Type: -
  • Audio IC Case Style: LCC
  • Control Interface: -
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 28
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Range: 13V to 36V

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/25/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $33.01

Buy

Price

Quantity List Price
1 - 9 $33.01
10 - 24 $31.69
25 - 49 $29.23
50 - 99 $28.10
100 - 249 $26.78
250 - 499 $24.90
500 - 999 $23.95
1000+ $23.01

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought