Low

AD698APZ - 

Signal Conditioner, 20 kHz, 13 V, 36 V, LCC, 28 Pins, -40 °C

AD698APZ - Signal Conditioner, 20 kHz, 13 V, 36 V, LCC, 28 Pins, -40 °C

The actual product may differ from image shown

Manufacturer Part No:
AD698APZ
Newark Part No.:
12M8720
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The AD698APZ is an Universal Linear Variable Differential Transformer (LVDT) Signal Conditioner used in conjunction with LVDTs to convert transducer mechanical position to a unipolar or bipolar DC voltage with a high degree of accuracy and repeatability. All circuit functions are included on the chip. With the addition of a few external passive components to set frequency and gain, the AD698 converts the raw LVDT output to a scaled DC signal. The device will operate with half-bridge LVDTs, LVDTs connected in the series opposed configuration (4-wire) and RVDTs. This conditioner contains a low distortion sine wave oscillator to drive the LVDT primary. Two synchronous demodulation channels of the AD698 are used to detect primary and secondary amplitude. The part divides the output of the secondary by the amplitude of the primary and multiplies by a scale factor.
  • Single chip solution, contains internal oscillator and voltage reference
  • No adjustments required
  • DC output proportional to position
  • 20Hz to 20kHz Frequency range
  • Unipolar or bipolar output
  • Decodes AC bridge signals
  • Outstanding performance
  • 0.05% Linearity
  • 20ppm/°C Typical gain drift
  • 5ppm/°C Typical offset drift

Applications

Sensing & Instrumentation

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
20kHz
:
13V
:
36V
:
LCC
:
28Pins
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$34.13 $ 34.13
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $34.13
5 + $33.14
10 + $32.06
25 + $30.53
50 + $29.17
100 + $27.92
250 + $25.98
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.