Low

ANALOG DEVICES  AD688ARWZ  Voltage Reference, High Precision, Series - Fixed, AD688 Series, 10V, WSOIC-16

ANALOG DEVICES AD688ARWZ
Manufacturer Part No:
AD688ARWZ
Newark Part No.:
57K1518
Product Range
AD688 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The AD688 series high-precision Voltage Reference with flexible output force and sense terminals. Low tracking error, low initial error and low temperature drift give the AD688 reference absolute ±10V accuracy performance previously unavailable in monolith...
  • High impedance ground sense
  • Kelvin connections
  • ±10V Tracking outputs
  • 1.5mV Low tracking error
  • 2mV Low initial error
  • 1.5ppm/°C Low drift
  • 6μVp-p Low noise

 

Product Information

Voltage Reference Type:
Series - Fixed
Product Range:
AD688 Series
Reference Voltage:
10V
Initial Accuracy:
4mV
Temperature Coefficient:
± 8ppm/°C
Voltage Reference Case Style:
WSOIC
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor